Direct
Similar
Similar

FK22C0G2E473JN000 | |
|---|---|
DigiKey Part Number | 445-FK22C0G2E473JN000-ND |
Manufacturer | |
Manufacturer Product Number | FK22C0G2E473JN000 |
Description | CAP CER 0.047UF 250V C0G RADIAL |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK22C0G2E473JN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.295" L x 0.157" W (7.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG20C0G2E473JNT00 | TDK | 0 | FG20C0G2E473JNT00-ND | kr.10.97528 | Direct |
| FG22C0G2J473JNT00 | TDK | 0 | FG22C0G2J473JNT00-ND | kr.17.41072 | Similar |
| FG22C0G2W473JNT00 | TDK | 465 | 445-FG22C0G2W473JNT00-ND | kr.32.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.22992 | kr.2,114.96 |
| Unit Price without VAT: | kr.4.22992 |
|---|---|
| Unit Price with VAT: | kr.5.28740 |


