Direct
Direct
Similar
Similar
Similar
Direct
Direct
Similar
Similar
Similar

FK20X7R2A684KN000 | |
|---|---|
DigiKey Part Number | 445-FK20X7R2A684KN000-ND |
Manufacturer | |
Manufacturer Product Number | FK20X7R2A684KN000 |
Description | CAP CER 0.68UF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20X7R2A684KN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26X7R2A684KNT00 | TDK | 639 | 445-FG26X7R2A684KNT00-ND | kr.4.31000 | Direct |
| FK26X7R2A684KN000 | TDK | 1.072 | 445-FK26X7R2A684KN000-ND | kr.4.63000 | Direct |
| FK16X7R2A684KN020 | TDK | 98 | 445-8369-ND | kr.4.63000 | Similar |
| FK22X7R2A684KN000 | TDK | 1.266 | 445-FK22X7R2A684KN000-ND | kr.11.29000 | Similar |
| FK24X7S2A684KR000 | TDK | 402 | 445-FK24X7S2A684KR000-ND | kr.3.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.86954 | kr.934.77 |
| Unit Price without VAT: | kr.1.86954 |
|---|---|
| Unit Price with VAT: | kr.2.33693 |








