1 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK20X7R2A105KN000

DigiKey Part Number
445-FK20X7R2A105KN000-ND
Manufacturer
Manufacturer Product Number
FK20X7R2A105KN000
Description
CAP CER 1UF 100V X7R RADIAL
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK20X7R2A105KN000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG26X7R2A105KNT00TDK187445-FG26X7R2A105KNT00-NDkr.4.76000Direct
FK26X7R2A105KN000TDK2.699445-FK26X7R2A105KN000-NDkr.4.63000Direct
FG22X7T2E105KNT00TDK0FG22X7T2E105KNT00-NDkr.4.25300Similar
FK22X7R2A105KN000TDK20.893445-FK22X7R2A105KN000-NDkr.10.14000Similar
FK26X7R2J223KN000TDK920445-FK26X7R2J223KN000-NDkr.3.49000Similar
In-Stock: 659
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.3.24000kr.32.40
50kr.2.48900kr.124.45
100kr.2.25890kr.225.89
500kr.1.86954kr.934.77
1.000kr.1.74927kr.1,749.27
2.500kr.1.62230kr.4,055.75
5.000kr.1.54578kr.7,728.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500