


FK20X7R1C106KR000 | |
|---|---|
DigiKey Part Number | 445-FK20X7R1C106KR000-ND |
Manufacturer | |
Manufacturer Product Number | FK20X7R1C106KR000 |
Description | CAP CER 10UF 16V X7R RADIAL |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20X7R1C106KR000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26X7R1E106KRT00 | TDK | 709 | 445-FG26X7R1E106KRT00-ND | kr.0.64000 | Direct |
| FK26X7R1C106KR000 | TDK | 37.340 | 445-FK26X7R1C106K-ND | kr.0.42000 | Direct |
| FG20X7R1H106KRT00 | TDK | 445 | 445-FG20X7R1H106KRT00-ND | kr.1.20000 | Upgrade |
| FK20X7R1E106KR000 | TDK | 1.862 | 445-FK20X7R1E106KR000-ND | kr.0.73000 | Upgrade |
| FK26X7R1E106KR000 | TDK | 32.663 | 445-FK26X7R1E106K-ND | kr.0.62000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.87800 | kr.28.78 |
| 50 | kr.2.20120 | kr.110.06 |
| 100 | kr.1.99200 | kr.199.20 |
| 500 | kr.1.63914 | kr.819.57 |
| 1.000 | kr.1.53003 | kr.1,530.03 |
| 2.500 | kr.1.41486 | kr.3,537.15 |
| 5.000 | kr.1.34545 | kr.6,727.25 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

