0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK20C0G2A473JN000

DigiKey Part Number
445-FK20C0G2A473JN000-ND
Manufacturer
Manufacturer Product Number
FK20C0G2A473JN000
Description
CAP CER 0.047UF 100V C0G RADIAL
Customer Reference
Detailed Description
0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK20C0G2A473JN000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG20C0G2E473JNT00TDK0FG20C0G2E473JNT00-NDkr.4.25300Upgrade
FG22C0G2J473JNT00TDK0FG22C0G2J473JNT00-NDkr.6.74678Similar
FG22C0G2W473JNT00TDK465445-FG22C0G2W473JNT00-NDkr.12.62000Similar
FK11C0G2A473JN020TDK357445-8245-NDkr.6.72000Similar
FA20C0G2A473JNU00TDK490445-FA20C0G2A473JNU00-NDkr.6.78000Parametric Equivalent
In-Stock: 1.903
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.4.29900kr.42.99
50kr.3.35640kr.167.82
100kr.3.06480kr.306.48
500kr.2.57278kr.1,286.39
1.000kr.2.42074kr.2,420.74
2.500kr.2.26011kr.5,650.28
5.000kr.2.16328kr.10,816.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000