
FK18C0G2A471JN020 | |
|---|---|
DigiKey Part Number | 445-4387-ND |
Manufacturer | |
Manufacturer Product Number | FK18C0G2A471JN020 |
Description | CAP CER 470PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK18C0G2A471JN020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18C0G2A471JNT00 | TDK | 327 | 445-181741-ND | kr.1.78000 | Direct |
| FK18C0G2E471JN020 | TDK | 829 | 445-FK18C0G2E471JN020-ND | kr.1.97000 | Upgrade |
| FK28C0G2A471JN000 | TDK | 360 | 445-FK28C0G2A471JN000-ND | kr.1.97000 | Similar |
| C315C471J1G5TA | KEMET | 1.703 | 399-4182-ND | kr.2.60000 | Direct |
| K471J10C0GH53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K471J10C0GH53H5-ND | kr.0.46578 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.14800 | kr.11.48 |
| 50 | kr.0.83560 | kr.41.78 |
| 100 | kr.0.73990 | kr.73.99 |
| 500 | kr.0.57948 | kr.289.74 |
| 1.000 | kr.0.52983 | kr.529.83 |
| 2.500 | kr.0.47760 | kr.1,194.00 |
| 5.000 | kr.0.44613 | kr.2,230.65 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

