FK18C0G2A331JN006 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 675
Unit Price: kr.1.78000
Datasheet
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK18C0G2A331JN006

DigiKey Part Number
FK18C0G2A331JN006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK18C0G2A331JN006
Description
CAP CER 330PF 100V C0G RADIAL
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK18C0G2A331JN006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG18C0G2A331JNT06TDK675445-173237-1-NDkr.1.78000Direct
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.48913kr.978.26
Manufacturers Standard Package
Unit Price without VAT:kr.0.48913
Unit Price with VAT:kr.0.61141