1 µF ±10% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK16X7R1E105KN020

DigiKey Part Number
445-5331-ND
Manufacturer
Manufacturer Product Number
FK16X7R1E105KN020
Description
CAP CER 1UF 25V X7R RADIAL
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK16X7R1E105KN020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG16X7R1E105KNT00TDK600445-FG16X7R1E105KNT00-NDkr.2.22000Direct
FK18X7R1E105KR020TDK765445-FK18X7R1E105KR020-NDkr.2.66000Direct
FG16X7R2A105KNT00TDK500FG16X7R2A105KNT00-NDkr.4.76000Upgrade
FK14X7R1H105KR020TDK6.195445-FK14X7R1H105KR020-NDkr.2.47000Upgrade
FK16X7R1H105KR020TDK449445-8356-NDkr.3.17000Upgrade
In-Stock: 638
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.71200kr.17.12
50kr.1.27180kr.63.59
100kr.1.13680kr.113.68
500kr.0.90980kr.454.90
1.000kr.0.83967kr.839.67
2.500kr.0.76574kr.1,914.35
5.000kr.0.72121kr.3,606.05
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250