Direct

FK16X5R1E225KN006 | |
|---|---|
DigiKey Part Number | FK16X5R1E225KN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK16X5R1E225KN006 |
Description | CAP CER 2.2UF 25V X5R RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK16X5R1E225KN006 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG16X7R1E225KNT06 | TDK | 2.039 | 445-173157-1-ND | kr.2.47000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.20172 | kr.2,403.44 |
| Unit Price without VAT: | kr.1.20172 |
|---|---|
| Unit Price with VAT: | kr.1.50215 |


