
FG28X7R1H683KNT00 | |
|---|---|
DigiKey Part Number | 445-181295-ND |
Manufacturer | |
Manufacturer Product Number | FG28X7R1H683KNT00 |
Description | CAP CER 0.068UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X7R1H683KNT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.45000 | kr.1.45 |
| 10 | kr.0.85300 | kr.8.53 |
| 50 | kr.0.61440 | kr.30.72 |
| 100 | kr.0.54040 | kr.54.04 |
| 500 | kr.0.49650 | kr.248.25 |
| Unit Price without VAT: | kr.1.45000 |
|---|---|
| Unit Price with VAT: | kr.1.81250 |

