0.015 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28X7R1H153KNT06

DigiKey Part Number
445-173590-1-ND - Cut Tape (CT)
445-173590-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG28X7R1H153KNT06
Description
CAP CER 0.015UF 50V X7R RADIAL
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28X7R1H153KNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG26C0G2A153JNT06TDK0445-173399-1-NDkr.4.69000Similar
FA28X7R1H153KNU00TDK112445-FA28X7R1H153KNU00-NDkr.1.78000Parametric Equivalent
FA28X7R1H153KNU06TDK3.947445-180802-1-NDkr.1.84000Parametric Equivalent
FG28X7R1H153KNT00TDK692445-181289-NDkr.1.46000Parametric Equivalent
FK28X7R1H153KN000TDK624445-FK28X7R1H153KN000-NDkr.1.78000Parametric Equivalent
In-Stock: 618
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.88100kr.8.81
50kr.0.63400kr.31.70
100kr.0.55790kr.55.79
500kr.0.42972kr.214.86
1.000kr.0.39023kr.390.23
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.34756kr.695.12
4.000kr.0.32163kr.1,286.52
6.000kr.0.30864kr.1,851.84
10.000kr.0.29427kr.2,942.70
14.000kr.0.28587kr.4,002.18
20.000kr.0.27779kr.5,555.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000