
FG28X5R1H105KRT00 | |
|---|---|
DigiKey Part Number | 445-180206-ND |
Manufacturer | |
Manufacturer Product Number | FG28X5R1H105KRT00 |
Description | CAP CER 1UF 50V X5R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X5R1H105KRT00 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.15400 | kr.11.54 |
| 50 | kr.0.84060 | kr.42.03 |
| 100 | kr.0.74430 | kr.74.43 |
| 500 | kr.0.58316 | kr.291.58 |
| 1.000 | kr.0.53332 | kr.533.32 |
| 2.500 | kr.0.48080 | kr.1,202.00 |
| 5.000 | kr.0.44918 | kr.2,245.90 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

