330 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28C0G2E331JNT06

DigiKey Part Number
445-173567-1-ND - Cut Tape (CT)
445-173567-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG28C0G2E331JNT06
Description
CAP CER 330PF 250V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28C0G2E331JNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.859
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.20500kr.12.05
50kr.0.87880kr.43.94
100kr.0.77860kr.77.86
500kr.0.61042kr.305.21
1.000kr.0.55849kr.558.49
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.50102kr.1,002.04
4.000kr.0.46691kr.1,867.64
6.000kr.0.44982kr.2,698.92
10.000kr.0.43090kr.4,309.00
14.000kr.0.41984kr.5,877.76
20.000kr.0.40920kr.8,184.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750