
FG28C0G2E331JNT00 | |
|---|---|
DigiKey Part Number | 445-181282-ND |
Manufacturer | |
Manufacturer Product Number | FG28C0G2E331JNT00 |
Description | CAP CER 330PF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2E331JNT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.17300 | kr.11.73 |
| 50 | kr.0.85340 | kr.42.67 |
| 100 | kr.0.75640 | kr.75.64 |
| 500 | kr.0.59292 | kr.296.46 |
| 1.000 | kr.0.54251 | kr.542.51 |
| 2.500 | kr.0.48930 | kr.1,223.25 |
| 5.000 | kr.0.45727 | kr.2,286.35 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

