
FG28C0G2E182JNT06 | |
|---|---|
DigiKey Part Number | 445-173564-1-ND - Cut Tape (CT) 445-173564-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2E182JNT06 |
Description | CAP CER 1800PF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2E182JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.46500 | kr.14.65 |
| 50 | kr.1.08040 | kr.54.02 |
| 100 | kr.0.96180 | kr.96.18 |
| 500 | kr.0.76194 | kr.380.97 |
| 1.000 | kr.0.70038 | kr.700.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.63112 | kr.1,262.24 |
| 4.000 | kr.0.59062 | kr.2,362.48 |
| 6.000 | kr.0.57035 | kr.3,422.10 |
| 10.000 | kr.0.54788 | kr.5,478.80 |
| 14.000 | kr.0.53475 | kr.7,486.50 |
| 20.000 | kr.0.52211 | kr.10,442.20 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

