
FG28C0G2E101JNT06 | |
|---|---|
DigiKey Part Number | 445-173557-1-ND - Cut Tape (CT) 445-173557-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2E101JNT06 |
Description | CAP CER 100PF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2E101JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.12900 | kr.11.29 |
| 50 | kr.0.82040 | kr.41.02 |
| 100 | kr.0.72660 | kr.72.66 |
| 500 | kr.0.56718 | kr.283.59 |
| 1.000 | kr.0.51810 | kr.518.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.46409 | kr.928.18 |
| 4.000 | kr.0.43188 | kr.1,727.52 |
| 6.000 | kr.0.41575 | kr.2,494.50 |
| 10.000 | kr.0.39787 | kr.3,978.70 |
| 14.000 | kr.0.38742 | kr.5,423.88 |
| 20.000 | kr.0.37738 | kr.7,547.60 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

