
FG28C0G2A472JRT06 | |
|---|---|
DigiKey Part Number | 445-174879-1-ND - Cut Tape (CT) 445-174879-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2A472JRT06 |
Description | CAP CER 4700PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2A472JRT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.26800 | kr.12.68 |
| 50 | kr.0.92940 | kr.46.47 |
| 100 | kr.0.82480 | kr.82.48 |
| 500 | kr.0.64820 | kr.324.10 |
| 1.000 | kr.0.59374 | kr.593.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.53336 | kr.1,066.72 |
| 4.000 | kr.0.49760 | kr.1,990.40 |
| 6.000 | kr.0.47971 | kr.2,878.26 |
| 10.000 | kr.0.45987 | kr.4,598.70 |
| 14.000 | kr.0.44828 | kr.6,275.92 |
| 20.000 | kr.0.43714 | kr.8,742.80 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

