3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28C0G2A332JNT06

DigiKey Part Number
445-173543-1-ND - Cut Tape (CT)
445-173543-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG28C0G2A332JNT06
Description
CAP CER 3300PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28C0G2A332JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.414
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.28100kr.12.81
50kr.0.93700kr.46.85
100kr.0.83240kr.83.24
500kr.0.65442kr.327.21
1.000kr.0.59964kr.599.64
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.53871kr.1,077.42
4.000kr.0.50270kr.2,010.80
6.000kr.0.48466kr.2,907.96
10.000kr.0.46468kr.4,646.80
14.000kr.0.45301kr.6,342.14
20.000kr.0.44178kr.8,835.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000