
FG28C0G2A332JNT06 | |
|---|---|
DigiKey Part Number | 445-173543-1-ND - Cut Tape (CT) 445-173543-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2A332JNT06 |
Description | CAP CER 3300PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2A332JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.28100 | kr.12.81 |
| 50 | kr.0.93700 | kr.46.85 |
| 100 | kr.0.83240 | kr.83.24 |
| 500 | kr.0.65442 | kr.327.21 |
| 1.000 | kr.0.59964 | kr.599.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.53871 | kr.1,077.42 |
| 4.000 | kr.0.50270 | kr.2,010.80 |
| 6.000 | kr.0.48466 | kr.2,907.96 |
| 10.000 | kr.0.46468 | kr.4,646.80 |
| 14.000 | kr.0.45301 | kr.6,342.14 |
| 20.000 | kr.0.44178 | kr.8,835.60 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

