
FG28C0G2A331JNT06 | |
|---|---|
DigiKey Part Number | 445-173542-1-ND - Cut Tape (CT) 445-173542-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2A331JNT06 |
Description | CAP CER 330PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2A331JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.04600 | kr.10.46 |
| 50 | kr.0.75960 | kr.37.98 |
| 100 | kr.0.67140 | kr.67.14 |
| 500 | kr.0.52204 | kr.261.02 |
| 1.000 | kr.0.47607 | kr.476.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.42570 | kr.851.40 |
| 4.000 | kr.0.39551 | kr.1,582.04 |
| 6.000 | kr.0.38038 | kr.2,282.28 |
| 10.000 | kr.0.36363 | kr.3,636.30 |
| 14.000 | kr.0.35384 | kr.4,953.76 |
| 20.000 | kr.0.34442 | kr.6,888.40 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

