FG28C0G2A272JNT00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 1.524
Unit Price: kr.3.17000
Datasheet

Similar


TDK
In Stock: 190
Unit Price: kr.2.85000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.0.78046
Datasheet

Similar


TDK
In Stock: 1.621
Unit Price: kr.3.17000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.79224
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.67727
Datasheet

Parametric Equivalent


TDK
In Stock: 2.014
Unit Price: kr.2.16000
Datasheet
2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28C0G2A272JNT00

DigiKey Part Number
FG28C0G2A272JNT00-ND
Manufacturer
Manufacturer Product Number
FG28C0G2A272JNT00
Description
CAP CER 2700PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28C0G2A272JNT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG26C0G2J272JNT00TDK1.524445-181262-NDkr.3.17000Similar
FK24C0G2A272JN000TDK190445-FK24C0G2A272JN000-NDkr.2.85000Similar
FK24C0G2E272JN000TDK0445-FK24C0G2E272JN000-NDkr.0.78046Similar
FK26C0G2J272JN000TDK1.621445-FK26C0G2J272JN000-NDkr.3.17000Similar
FA28C0G2A272JNU00TDK0FA28C0G2A272JNU00-NDkr.0.79224Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.0.63578kr.317.89
Manufacturers Standard Package
Unit Price without VAT:kr.0.63578
Unit Price with VAT:kr.0.79473