
FG28C0G2A270JNT06 | |
|---|---|
DigiKey Part Number | 445-173537-1-ND - Cut Tape (CT) 445-173537-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2A270JNT06 |
Description | CAP CER 27PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 27 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2A270JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G2A270JNT00 | TDK | 1.785 | 445-181277-ND | kr.1.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.98900 | kr.9.89 |
| 50 | kr.0.71380 | kr.35.69 |
| 100 | kr.0.62960 | kr.62.96 |
| 500 | kr.0.48806 | kr.244.03 |
| 1.000 | kr.0.44443 | kr.444.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.39692 | kr.793.84 |
| 4.000 | kr.0.36826 | kr.1,473.04 |
| 6.000 | kr.0.35391 | kr.2,123.46 |
| 10.000 | kr.0.33802 | kr.3,380.20 |
| 14.000 | kr.0.32873 | kr.4,602.22 |
| 20.000 | kr.0.31980 | kr.6,396.00 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

