1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28C0G2A152JNT06

DigiKey Part Number
445-173529-1-ND - Cut Tape (CT)
445-173529-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG28C0G2A152JNT06
Description
CAP CER 1500PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28C0G2A152JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG26C0G2J152JNT06TDK21.917445-173410-1-NDkr.2.73000Upgrade
FG28C0G2E152JNT06TDK460445-173562-1-NDkr.2.28000Upgrade
FA28C0G2A152JNU06TDK6.722445-180738-1-NDkr.2.41000Parametric Equivalent
In-Stock: 1.764
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.18600kr.11.86
50kr.0.86480kr.43.24
100kr.0.76650kr.76.65
500kr.0.60028kr.300.14
1.000kr.0.54898kr.548.98
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.49237kr.984.74
4.000kr.0.45868kr.1,834.72
6.000kr.0.44182kr.2,650.92
10.000kr.0.42314kr.4,231.40
14.000kr.0.41223kr.5,771.22
20.000kr.0.40172kr.8,034.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750