1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28C0G2A102JNT06

DigiKey Part Number
445-173524-1-ND - Cut Tape (CT)
445-173524-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG28C0G2A102JNT06
Description
CAP CER 1000PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28C0G2A102JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG26C0G2J102JNT06TDK11.712445-173405-1-NDkr.2.47000Upgrade
FG28C0G2E102JNT06TDK1.131445-173558-1-NDkr.2.28000Upgrade
FA28C0G2A102JNU00TDK100445-FA28C0G2A102JNU00-NDkr.2.28000Parametric Equivalent
FA28C0G2A102JNU06TDK3.023445-174275-1-NDkr.2.35000Parametric Equivalent
FG28C0G2A102JNT00TDK48445-FG28C0G2A102JNT00-NDkr.1.90000Parametric Equivalent
In-Stock: 743
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.14800kr.11.48
50kr.0.83440kr.41.72
100kr.0.73860kr.73.86
500kr.0.57732kr.288.66
1.000kr.0.52761kr.527.61
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.47281kr.945.62
4.000kr.0.44014kr.1,760.56
6.000kr.0.42379kr.2,542.74
10.000kr.0.40567kr.4,056.70
14.000kr.0.39507kr.5,530.98
20.000kr.0.38488kr.7,697.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250