47 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28C0G1H470JNT06

DigiKey Part Number
445-173499-1-ND - Cut Tape (CT)
445-173499-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG28C0G1H470JNT06
Description
CAP CER 47PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28C0G1H470JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.863
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.81800kr.8.18
50kr.0.58580kr.29.29
100kr.0.51420kr.51.42
500kr.0.39460kr.197.30
1.000kr.0.35764kr.357.64
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.31795kr.635.90
4.000kr.0.29370kr.1,174.80
6.000kr.0.28158kr.1,689.48
10.000kr.0.26814kr.2,681.40
14.000kr.0.26029kr.3,644.06
20.000kr.0.25274kr.5,054.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750