
FG28C0G1H272JNT06 | |
|---|---|
DigiKey Part Number | 445-173490-1-ND - Cut Tape (CT) 445-173490-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H272JNT06 |
Description | CAP CER 2700PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H272JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G2A272JNT06 | TDK | 2.014 | 445-173539-1-ND | kr.2.16000 | Upgrade |
| FA28C0G1H272JNU00 | TDK | 1.748 | 445-181184-ND | kr.2.16000 | Parametric Equivalent |
| FA28C0G1H272JNU06 | TDK | 2.907 | 445-181185-1-ND | kr.2.22000 | Parametric Equivalent |
| FG28C0G1H272JNT00 | TDK | 366 | 445-181755-ND | kr.1.78000 | Parametric Equivalent |
| FK28C0G1H272JN000 | TDK | 500 | 445-FK28C0G1H272JN000-ND | kr.1.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.09000 | kr.10.90 |
| 50 | kr.0.79000 | kr.39.50 |
| 100 | kr.0.69800 | kr.69.80 |
| 500 | kr.0.54398 | kr.271.99 |
| 1.000 | kr.0.49655 | kr.496.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.44440 | kr.888.80 |
| 4.000 | kr.0.41321 | kr.1,652.84 |
| 6.000 | kr.0.39759 | kr.2,385.54 |
| 10.000 | kr.0.38029 | kr.3,802.90 |
| 14.000 | kr.0.37018 | kr.5,182.52 |
| 20.000 | kr.0.36046 | kr.7,209.20 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

