
FG28C0G1H182JNT00 | |
|---|---|
DigiKey Part Number | 445-181265-ND |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H182JNT00 |
Description | CAP CER 1800PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H182JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G2A182JNT00 | TDK | 425 | 445-FG28C0G2A182JNT00-ND | kr.2.03000 | Upgrade |
| FA28C0G1H182JNU00 | TDK | 455 | 445-FA28C0G1H182JNU00-ND | kr.2.09000 | Parametric Equivalent |
| FA28C0G1H182JNU06 | TDK | 3.502 | 445-180714-1-ND | kr.2.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.02100 | kr.10.21 |
| 50 | kr.0.73800 | kr.36.90 |
| 100 | kr.0.65180 | kr.65.18 |
| 500 | kr.0.50708 | kr.253.54 |
| 1.000 | kr.0.46244 | kr.462.44 |
| 2.500 | kr.0.41535 | kr.1,038.38 |
| 5.000 | kr.0.38697 | kr.1,934.85 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

