
FG28C0G1H020CNT06 | |
|---|---|
DigiKey Part Number | 445-173464-1-ND - Cut Tape (CT) 445-173464-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H020CNT06 |
Description | CAP CER 2PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H020CNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±0.25pF | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G2A020CNT06 | TDK | 3.480 | 445-173514-1-ND | kr.83.01000 | Upgrade |
| FK28C0G1H020CN000 | TDK | 104 | 445-FK28C0G1H020CN000-ND | kr.86.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.81800 | kr.8.18 |
| 50 | kr.0.58580 | kr.29.29 |
| 100 | kr.0.51420 | kr.51.42 |
| 500 | kr.0.39460 | kr.197.30 |
| 1.000 | kr.0.35764 | kr.357.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.31795 | kr.635.90 |
| 4.000 | kr.0.29370 | kr.1,174.80 |
| 6.000 | kr.0.28158 | kr.1,689.48 |
| 10.000 | kr.0.26814 | kr.2,681.40 |
| 14.000 | kr.0.26029 | kr.3,644.06 |
| 20.000 | kr.0.25274 | kr.5,054.80 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

