0.015 µF ±10% 630V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG26X7R2J153KNT06

DigiKey Part Number
445-173454-1-ND - Cut Tape (CT)
445-173454-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG26X7R2J153KNT06
Description
CAP CER 0.015UF 630V X7R RADIAL
Customer Reference
Detailed Description
0.015 µF ±10% 630V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG26X7R2J153KNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG20C0G2J153JNT06TDK365445-173286-1-NDkr.8.69000Similar
FA26X7R2J153KNU06TDK3.758445-180694-1-NDkr.3.93000Parametric Equivalent
FK26X7R2J153KN000TDK503445-FK26X7R2J153KN000-NDkr.3.49000Parametric Equivalent
In-Stock: 1.198
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.1.98400kr.19.84
50kr.1.48600kr.74.30
100kr.1.33200kr.133.20
500kr.1.07286kr.536.43
1.000kr.0.99291kr.992.91
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.90063kr.1,801.26
4.000kr.0.84802kr.3,392.08
6.000kr.0.82170kr.4,930.20
10.000kr.0.79251kr.7,925.10
14.000kr.0.77545kr.10,856.30
20.000kr.0.75903kr.15,180.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750