Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FG26X7R2J103KNT00 | |
|---|---|
DigiKey Part Number | FG26X7R2J103KNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG26X7R2J103KNT00 |
Description | CAP CER 10000PF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26X7R2J103KNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26C0G2J103JNT00 | TDK | 18 | 445-FG26C0G2J103JNT00-ND | kr.2.69000 | Similar |
| FK22C0G2J103JN000 | TDK | 4.380 | 445-FK22C0G2J103J-ND | kr.4.66000 | Similar |
| FA26X7R2J103KNU00 | TDK | 1.000 | 445-FA26X7R2J103KNU00-ND | kr.1.80000 | Parametric Equivalent |
| FA26X7R2J103KNU06 | TDK | 1.402 | 445-174265-1-ND | kr.1.87000 | Parametric Equivalent |
| FG26X7R2J103KNT06 | TDK | 4.251 | 445-173453-1-ND | kr.1.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.94314 | kr.471.57 |
| Unit Price without VAT: | kr.0.94314 |
|---|---|
| Unit Price with VAT: | kr.1.17893 |








