0.47 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG26X7R1H474KNT06

DigiKey Part Number
445-173441-1-ND - Cut Tape (CT)
445-173441-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG26X7R1H474KNT06
Description
CAP CER 0.47UF 50V X7R RADIAL
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG26X7R1H474KNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG28X7R1H474KRT06TDK16.898445-173600-1-NDkr.2.16000Direct
FG26X7R2A474KNT06TDK1.734445-173447-1-NDkr.3.99000Upgrade
FA26X7R1H474KNU00TDK409445-181161-NDkr.2.54000Parametric Equivalent
FA26X7R1H474KNU06TDK2.840445-174261-1-NDkr.2.60000Parametric Equivalent
FK26X7R1H474KN000TDK11.722445-FK26X7R1H474KN000-NDkr.2.47000Parametric Equivalent
In-Stock: 6.493
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.28100kr.12.81
50kr.0.93700kr.46.85
100kr.0.83240kr.83.24
500kr.0.65442kr.327.21
1.000kr.0.59964kr.599.64
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.53871kr.1,077.42
4.000kr.0.50270kr.2,010.80
6.000kr.0.48466kr.2,907.96
10.000kr.0.46468kr.4,646.80
14.000kr.0.45301kr.6,342.14
20.000kr.0.44178kr.8,835.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000