4700 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG26C0G2J472JNT00

DigiKey Part Number
445-FG26C0G2J472JNT00-ND
Manufacturer
Manufacturer Product Number
FG26C0G2J472JNT00
Description
CAP CER 4700PF 630V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG26C0G2J472JNT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FK20C0G2J472JN000TDK522445-FK20C0G2J472JN000-NDkr.4.06000Similar
FA26C0G2J472JNU00TDK3.786445-181721-NDkr.4.69000Parametric Equivalent
FA26C0G2J472JNU06TDK7.862445-180670-1-NDkr.4.82000Parametric Equivalent
FG26C0G2J472JNT06TDK2.308445-173421-1-NDkr.3.99000Parametric Equivalent
In-Stock: 498
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.39700kr.23.97
50kr.1.81460kr.90.73
100kr.1.63510kr.163.51
500kr.1.33280kr.666.40
1.000kr.1.23922kr.1,239.22
2.500kr.1.14059kr.2,851.47
5.000kr.1.08112kr.5,405.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750