
FG24X7S2A224KRT00 | |
|---|---|
DigiKey Part Number | 445-FG24X7S2A224KRT00-ND |
Manufacturer | |
Manufacturer Product Number | FG24X7S2A224KRT00 |
Description | CAP CER 0.22UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24X7S2A224KRT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.76300 | kr.17.63 |
| 50 | kr.1.31500 | kr.65.75 |
| 100 | kr.1.17670 | kr.117.67 |
| 500 | kr.0.94314 | kr.471.57 |
| 1.000 | kr.0.87112 | kr.871.12 |
| 2.500 | kr.0.79511 | kr.1,987.77 |
| 5.000 | kr.0.74932 | kr.3,746.60 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

