
FG24X7R2E102KNT00 | |
|---|---|
DigiKey Part Number | FG24X7R2E102KNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG24X7R2E102KNT00 |
Description | CAP CER 1000PF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24X7R2E102KNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72H102K1K1H03B | Murata Electronics | 162 | 490-16644-ND | kr.0.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.15400 | kr.11.54 |
| 50 | kr.0.84060 | kr.42.03 |
| 100 | kr.0.74430 | kr.74.43 |
| 500 | kr.0.58316 | kr.291.58 |
| 1.000 | kr.0.53332 | kr.533.32 |
| 2.500 | kr.0.48080 | kr.1,202.00 |
| 5.000 | kr.0.44918 | kr.2,245.90 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

