
FG24X7R2A473KNT00 | |
|---|---|
DigiKey Part Number | 445-FG24X7R2A473KNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG24X7R2A473KNT00 |
Description | CAP CER 0.047UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24X7R2A473KNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG24X7T2E473KNT00 | TDK | 500 | 445-FG24X7T2E473KNT00-ND | kr.2.92000 | Similar |
| K473K20X7RH53H5 | Vishay Beyschlag/Draloric/BC Components | 15.946 | K473K20X7RH53H5-ND | kr.3.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.24300 | kr.12.43 |
| 50 | kr.0.91040 | kr.45.52 |
| 100 | kr.0.80840 | kr.80.84 |
| 500 | kr.0.63578 | kr.317.89 |
| 1.000 | kr.0.58252 | kr.582.52 |
| 2.500 | kr.0.52635 | kr.1,315.88 |
| 5.000 | kr.0.49252 | kr.2,462.60 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

