0.22 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG24X7R1H224KNT06

DigiKey Part Number
445-173377-1-ND - Cut Tape (CT)
445-173377-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG24X7R1H224KNT06
Description
CAP CER 0.22UF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG24X7R1H224KNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.530
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.09000kr.10.90
50kr.0.79000kr.39.50
100kr.0.69800kr.69.80
500kr.0.54398kr.271.99
1.000kr.0.49655kr.496.55
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.44440kr.888.80
4.000kr.0.41321kr.1,652.84
6.000kr.0.39759kr.2,385.54
10.000kr.0.38029kr.3,802.90
14.000kr.0.37018kr.5,182.52
20.000kr.0.36046kr.7,209.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000