
FG22X7R1H685KRT06 | |
|---|---|
DigiKey Part Number | 445-173321-1-ND - Cut Tape (CT) 445-173321-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG22X7R1H685KRT06 |
Description | CAP CER 6.8UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG22X7R1H685KRT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG20X7S1H685KRT06 | TDK | 2.195 | 445-173303-1-ND | kr.7.16000 | Similar |
| FA22X7R1H685KRU06 | TDK | 526 | 445-174233-1-ND | kr.11.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.57000 | kr.9.57 |
| 10 | kr.6.30800 | kr.63.08 |
| 50 | kr.5.01620 | kr.250.81 |
| 100 | kr.4.61680 | kr.461.68 |
| 500 | kr.3.94108 | kr.1,970.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.62547 | kr.3,625.47 |
| 2.000 | kr.3.45835 | kr.6,916.70 |
| 3.000 | kr.3.37461 | kr.10,123.83 |
| 5.000 | kr.3.28181 | kr.16,409.05 |
| 7.000 | kr.3.22756 | kr.22,592.92 |
| 10.000 | kr.3.17535 | kr.31,753.50 |
| Unit Price without VAT: | kr.9.57000 |
|---|---|
| Unit Price with VAT: | kr.11.96250 |

