0.22 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG22C0G1H224JNT06

DigiKey Part Number
445-173307-1-ND - Cut Tape (CT)
445-173307-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG22C0G1H224JNT06
Description
CAP CER 0.22UF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG22C0G1H224JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.295" L x 0.177" W (7.50mm x 4.50mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.730
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.57000kr.9.57
10kr.6.30800kr.63.08
50kr.5.01620kr.250.81
100kr.4.61680kr.461.68
500kr.3.94108kr.1,970.54
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.3.62547kr.3,625.47
2.000kr.3.45835kr.6,916.70
3.000kr.3.37461kr.10,123.83
5.000kr.3.28181kr.16,409.05
7.000kr.3.22756kr.22,592.92
10.000kr.3.17535kr.31,753.50
Manufacturers Standard Package
Unit Price without VAT:kr.9.57000
Unit Price with VAT:kr.11.96250