
FG22C0G1H154JNT06 | |
|---|---|
DigiKey Part Number | 445-173306-1-ND - Cut Tape (CT) 445-173306-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG22C0G1H154JNT06 |
Description | CAP CER 0.15UF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG22C0G1H154JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA22C0G1H154JNU06 | TDK | 5 | 445-180594-1-ND | kr.1.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 10 | kr.5.67400 | kr.56.74 |
| 50 | kr.4.48500 | kr.224.25 |
| 100 | kr.4.11850 | kr.411.85 |
| 500 | kr.3.49854 | kr.1,749.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.21235 | kr.3,212.35 |
| 2.000 | kr.3.05899 | kr.6,117.98 |
| 3.000 | kr.2.98219 | kr.8,946.57 |
| 5.000 | kr.2.89705 | kr.14,485.25 |
| 7.000 | kr.2.84728 | kr.19,930.96 |
| 10.000 | kr.2.79939 | kr.27,993.90 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |

