2.2 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG20X7R2A225KRT06

DigiKey Part Number
445-173298-1-ND - Cut Tape (CT)
445-173298-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG20X7R2A225KRT06
Description
CAP CER 2.2UF 100V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG20X7R2A225KRT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG22X7R2A225KNT06TDK9.500445-180827-1-NDkr.9.57000Direct
FG26X7S2A225KRT06TDK5.771445-173459-1-NDkr.5.77000Similar
FA20X7R2A225KRU00TDK396445-181119-NDkr.7.73000Parametric Equivalent
FG20X7R2A225KRT00TDK483445-FG20X7R2A225KRT00-NDkr.6.40000Parametric Equivalent
FK20X7R2A225KR000TDK15445-FK20X7R2A225KR000-NDkr.6.72000Parametric Equivalent
In-Stock: 793
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
10kr.4.21600kr.42.16
50kr.3.27900kr.163.95
100kr.2.99120kr.299.12
500kr.2.50532kr.1,252.66
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.2.21456kr.3,321.84
3.000kr.2.10727kr.6,321.81
4.500kr.2.05353kr.9,240.89
7.500kr.1.99397kr.14,954.77
10.500kr.1.95914kr.20,570.97
15.000kr.1.92564kr.28,884.60
Manufacturers Standard Package
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750