
FG20C0G2E473JNT06 | |
|---|---|
DigiKey Part Number | 445-173285-1-ND - Cut Tape (CT) 445-173285-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG20C0G2E473JNT06 |
Description | CAP CER 0.047UF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG20C0G2E473JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.46000 | kr.10.46 |
| 10 | kr.6.93600 | kr.69.36 |
| 50 | kr.5.53860 | kr.276.93 |
| 100 | kr.5.10690 | kr.510.69 |
| 500 | kr.4.37840 | kr.2,189.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.92459 | kr.5,886.88 |
| 3.000 | kr.3.76366 | kr.11,290.98 |
| 4.500 | kr.3.68303 | kr.16,573.63 |
| 7.500 | kr.3.59365 | kr.26,952.38 |
| 10.500 | kr.3.54138 | kr.37,184.49 |
| 15.000 | kr.3.49112 | kr.52,366.80 |
| Unit Price without VAT: | kr.10.46000 |
|---|---|
| Unit Price with VAT: | kr.13.07500 |

