
FG18X7R1H473KNT06 | |
|---|---|
DigiKey Part Number | 445-173275-1-ND - Cut Tape (CT) 445-173275-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18X7R1H473KNT06 |
Description | CAP CER 0.047UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18X7R1H473KNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.86200 | kr.8.62 |
| 50 | kr.0.61880 | kr.30.94 |
| 100 | kr.0.54460 | kr.54.46 |
| 500 | kr.0.41894 | kr.209.47 |
| 1.000 | kr.0.38027 | kr.380.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.33846 | kr.676.92 |
| 4.000 | kr.0.31307 | kr.1,252.28 |
| 6.000 | kr.0.30035 | kr.1,802.10 |
| 10.000 | kr.0.28626 | kr.2,862.60 |
| 14.000 | kr.0.27802 | kr.3,892.28 |
| 20.000 | kr.0.27010 | kr.5,402.00 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

