
FG18X7R1H224KRT06 | |
|---|---|
DigiKey Part Number | 445-173270-1-ND - Cut Tape (CT) 445-173270-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18X7R1H224KRT06 |
Description | CAP CER 0.22UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18X7R1H224KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.10600 | kr.11.06 |
| 50 | kr.0.80120 | kr.40.06 |
| 100 | kr.0.70790 | kr.70.79 |
| 500 | kr.0.55170 | kr.275.85 |
| 1.000 | kr.0.50360 | kr.503.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.45071 | kr.901.42 |
| 4.000 | kr.0.41908 | kr.1,676.32 |
| 6.000 | kr.0.40324 | kr.2,419.44 |
| 10.000 | kr.0.38569 | kr.3,856.90 |
| 14.000 | kr.0.37544 | kr.5,256.16 |
| 20.000 | kr.0.36557 | kr.7,311.40 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

