
FG18X7R1H104KNT06 | |
|---|---|
DigiKey Part Number | 445-173265-1-ND - Cut Tape (CT) 445-173265-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18X7R1H104KNT06 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18X7R1H104KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.89100 | kr.8.91 |
| 50 | kr.0.64100 | kr.32.05 |
| 100 | kr.0.56410 | kr.56.41 |
| 500 | kr.0.43446 | kr.217.23 |
| 1.000 | kr.0.39454 | kr.394.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.35140 | kr.702.80 |
| 4.000 | kr.0.32518 | kr.1,300.72 |
| 6.000 | kr.0.31205 | kr.1,872.30 |
| 10.000 | kr.0.29752 | kr.2,975.20 |
| 14.000 | kr.0.28903 | kr.4,046.42 |
| 20.000 | kr.0.28086 | kr.5,617.20 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

