Parametric Equivalent
Parametric Equivalent

FG18C0G2A332JNT06 | |
|---|---|
DigiKey Part Number | 445-173238-1-ND - Cut Tape (CT) 445-173238-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G2A332JNT06 |
Description | CAP CER 3300PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G2A332JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA18C0G2A332JNU06 | TDK | 1.128 | 445-180498-1-ND | kr.2.56000 | Parametric Equivalent |
| FG18C0G2A332JNT00 | TDK | 0 | FG18C0G2A332JNT00-ND | kr.0.63036 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.48143 | kr.962.86 |
| Unit Price without VAT: | kr.0.48143 |
|---|---|
| Unit Price with VAT: | kr.0.60179 |



