
FG18C0G2A151JNT06 | |
|---|---|
DigiKey Part Number | 445-173225-1-ND - Cut Tape (CT) 445-173225-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G2A151JNT06 |
Description | CAP CER 150PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G2A151JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.02700 | kr.10.27 |
| 50 | kr.0.74440 | kr.37.22 |
| 100 | kr.0.65680 | kr.65.68 |
| 500 | kr.0.51038 | kr.255.19 |
| 1.000 | kr.0.46517 | kr.465.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.41578 | kr.831.56 |
| 4.000 | kr.0.38609 | kr.1,544.36 |
| 6.000 | kr.0.37124 | kr.2,227.44 |
| 10.000 | kr.0.35479 | kr.3,547.90 |
| 14.000 | kr.0.34516 | kr.4,832.24 |
| 20.000 | kr.0.33592 | kr.6,718.40 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

