120 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG18C0G2A121JNT00

DigiKey Part Number
445-181246-ND
Manufacturer
Manufacturer Product Number
FG18C0G2A121JNT00
Description
CAP CER 120PF 100V C0G RADIAL
Customer Reference
Detailed Description
120 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG18C0G2A121JNT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FK18C0G2A121JN020TDK212445-4380-NDkr.1.97000Direct
FA18C0G2A121JNU06TDK1.136445-180485-1-NDkr.2.09000Parametric Equivalent
FG18C0G2A121JNT06TDK4445-173223-1-NDkr.1.71000Parametric Equivalent
In-Stock: 223
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.00200kr.10.02
50kr.0.72280kr.36.14
100kr.0.63840kr.63.84
500kr.0.49578kr.247.89
1.000kr.0.45185kr.451.85
2.500kr.0.40558kr.1,013.95
5.000kr.0.37771kr.1,888.55
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750