
FG18C0G2A101JNT06 | |
|---|---|
DigiKey Part Number | 445-173220-1-ND - Cut Tape (CT) 445-173220-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G2A101JNT06 |
Description | CAP CER 100PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G2A101JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.1.00300 | kr.10.03 |
| 50 | kr.0.72400 | kr.36.20 |
| 100 | kr.0.63850 | kr.63.85 |
| 500 | kr.0.49498 | kr.247.49 |
| 1.000 | kr.0.45074 | kr.450.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.40255 | kr.805.10 |
| 4.000 | kr.0.37349 | kr.1,493.96 |
| 6.000 | kr.0.35893 | kr.2,153.58 |
| 10.000 | kr.0.34282 | kr.3,428.20 |
| 14.000 | kr.0.33340 | kr.4,667.60 |
| 20.000 | kr.0.32434 | kr.6,486.80 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |

