330 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG18C0G1H331JNT06

DigiKey Part Number
445-173190-1-ND - Cut Tape (CT)
445-173190-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG18C0G1H331JNT06
Description
CAP CER 330PF 50V C0G RADIAL
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG18C0G1H331JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG18C0G2A331JNT06TDK675445-173237-1-NDkr.1.78000Upgrade
FA18C0G1H331JNU06TDK298445-174242-1-NDkr.1.78000Parametric Equivalent
FG18C0G1H331JNT00TDK346445-181238-NDkr.1.46000Parametric Equivalent
In-Stock: 3.990
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.86200kr.8.62
50kr.0.61880kr.30.94
100kr.0.54460kr.54.46
500kr.0.41894kr.209.47
1.000kr.0.38027kr.380.27
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.33846kr.676.92
4.000kr.0.31307kr.1,252.28
6.000kr.0.30035kr.1,802.10
10.000kr.0.28626kr.2,862.60
14.000kr.0.27802kr.3,892.28
20.000kr.0.27010kr.5,402.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000