
FG18C0G1H151JNT06 | |
|---|---|
DigiKey Part Number | 445-173176-1-ND - Cut Tape (CT) 445-173176-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H151JNT06 |
Description | CAP CER 150PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H151JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.0.85500 | kr.8.55 |
| 50 | kr.0.61080 | kr.30.54 |
| 100 | kr.0.53690 | kr.53.69 |
| 500 | kr.0.41254 | kr.206.27 |
| 1.000 | kr.0.37423 | kr.374.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.33288 | kr.665.76 |
| 4.000 | kr.0.30771 | kr.1,230.84 |
| 6.000 | kr.0.29511 | kr.1,770.66 |
| 10.000 | kr.0.28115 | kr.2,811.50 |
| 14.000 | kr.0.27299 | kr.3,821.86 |
| 20.000 | kr.0.26515 | kr.5,303.00 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |

